| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78788-2224 |
| Color: | Black |
| Series: | 78788 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787882224 |
| SKU: | MOL78788-2224 |
78788-2224
| Heilind Number: | MOL78788-2224 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78788-2224 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Vertical, Top Entry, without Plastic Pegs, without Cap, Tube, 2.50µm Tin (Sn), 22 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your surface-mounted PCB connections with our Milli-Grid Receptacle. Designed for vertical, top-entry installation without plastic pegs or caps, this connector ensures efficient signal transmission in a compact form. Featuring 22 circuits with lead-free 2.50µm Tin (Sn) plating, it guarantees reliable performance. Crafted from high-temperature thermoplastic and copper alloy, it offers durability and conductivity. With a 2mm pitch and 125V AC/DC voltage rating, it's ideal for various applications. UL and CSA certified, it meets industry standards for quality and safety. Perfect for board-to-board connections, this receptacle is a versatile solution for your PCB assembly needs.

