78788-3024

Heilind Number:MOL78788-3024
Manufacturer:Molex
Manufacturer Number:78788-3024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Vertical, Top Entry, without Plastic Pegs, without Cap, Tube, 2.50µm Tin (Sn), 30 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78788-3024
Color:Black
Series:78788 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Pick and Place:Without Pick and Place Cover
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:30
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0787883024
SKU:MOL78788-3024

Detailed Description

Enhance your PCB connectivity with the Milli-Grid Receptacle, designed for surface mount applications. This vertical, top-entry connector features 30 circuits for seamless signal transmission. Crafted with high-quality copper alloy contacts and a durable thermoplastic housing, it ensures reliable performance in demanding environments. The 2mm pitch and 125V AC/DC voltage rating make it suitable for various electronic devices. Lead-free and RoHS compliant, it meets international standards for environmental responsibility. Ideal for board-to-board connections, this connector is a versatile solution for your assembly needs.