| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78809-0001 |
| Color: | Black |
| Series: | 78809 - U.2 (SFF-8639) |
| Amperage: | 1.5 A |
| Connector Type: | U.2 (SFF-8639) |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0788090001 |
| Contact Detail: | Signal 53, Power 15 |
| SKU: | MOL78809-0001 |
78809-0001
| Heilind Number: | MOL78809-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78809-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Right-Angle, Surface Mount, with Forklock, 0.93mm Height, 3.50mm Peg Length, 3.00mm PCB Thickness, 68 Circuits, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your high-speed connectivity with this U.2 (SFF-8639) female receptacle, featuring a sleek black design and right angle orientation for seamless installation. With two rows of contacts and a surface mount termination method, it offers reliable performance in demanding applications. The 68 gold-plated contacts ensure efficient signal transmission, while the durable Liquid Crystal Polymer construction guarantees longevity. Certified for UL and CSA standards, this connector is lead-free and RoHS compliant, making it a sustainable choice for your projects. Perfect for board-to-board connections, it's ideal for high-speed data transfer and power delivery, with a maximum voltage of 30V and amperage of 1.5A. Whether you're designing for industrial, telecommunications, or automotive use, this high-speed connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 05/31/2021 | 510074 - Supplier Change. An alternative sourcing had been identified for the product families listed to make up for the winter storm supply constraints. | Download | |||

