79107-7001
2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 4 Circuits, Lead-Free
Part Aliases: Molex 0791077001
Elevate your PCB connections with our Milli-Grid 79107 series black connector. Designed for precision and reliability, this straight orientation receptacle features four contacts with gold plating, ensuring optimal signal transmission. With a pitch of 2mm and through-hole termination, it offers easy and secure installation on your board. Crafted from high-temperature thermoplastic, it can withstand harsh operating conditions ranging from -55 to 105°C. RoHS compliant and lead-free process capable, it's not only efficient but also environmentally friendly. Perfect for signal applications, this connector is a vital component for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 79107-7001 |
Color: | Black |
Series: | 79107 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0791077001 |
SKU: | MOL79107-7001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
07/15/2021 | 509929 - Capacity change or tool replacement. Molex is developing additional housing mold and assembly fixtures to support the new quantity demand from customers. No impacts to form fit or function. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
09/22/2016 | 500753 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
02/09/2016 | GCM 10740358 - Tooling / Equipment Transfer. This letter is to inform you that Molex Singapore will be producing the Milligrid connectors, 79107 and 79109 series at both Molex Singapore and Molex Singapore approved sub-con in Malaysia. Currently both location are capable to produce this connector and is producing selected circuit size on each location. This change is to better facilitate capacity planning in the future where any 1 location is able to produce any circuit size. There are no changes in the final product and specification on the connector produced at both manufacturing location. Connectors produced at both location will be subject to the same quality acceptance criteria. The manufacturing location can be identified by the country of origin indicated on the carton label. | Download |
12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download |