79107-7065

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.76µm Gold (Au) Selective Plating, 32 Circuits, Lead-Free

Easily connect signal circuits with our Milli-Grid Connector System, featuring 32 contacts in a compact 2mm pitch design. Made of high temperature thermoplastic and phosphor bronze, this vertical connector guarantees durability and reliable performance. With gold plating on the contact mating area, it ensures excellent conductivity. Suitable for through hole termination on PCBs with a thickness of 1.6mm, this connector is surface mount compatible, making it versatile for various applications. Trust in its quality for up to 50 mating cycles. RoHS compliant and meticulously designed, it's an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 79107-7065
Color: Black
Series: 79107 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Tail Length: 3 mm
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 32
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Part Aliases: 0791077065
SKU: MOL79107-7065

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/01/2015 GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. Download