79107-7329
2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 1.91mm Tail Length, 0.05µm Gold (Au) Selective Plating, 10 Circuits, Lead-Free
Enhance your electronic connections with our Milli-Grid Vertical Through Hole Socket Receptacle. Designed for high-performance signal transmission, this connector features 10 gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a 2mm pitch and 1A amperage, it's perfect for PCB applications requiring precision and durability. Made from high-temperature thermoplastic, it can withstand harsh operating environments. Its vertical orientation and through-hole termination method offer easy installation. RoHS compliant and lead-free process capable, it's also environmentally friendly. Suitable for wave soldering, it guarantees secure PCB attachment. Surface mount compatible and with a maximum voltage of 125V, it's a versatile choice for various applications. Trust in its quality for up to 50 mating cycles. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 79107-7329 |
Color: | Black |
Series: | 79107 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 1.91 mm |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0791077329 |
SKU: | MOL79107-7329 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |