| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79108-1068 |
| Color: | TOP |
| Series: | 79108 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 1.27 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0791081068 |
| SKU: | MOL79108-1068 |
79108-1068
| Heilind Number: | MOL79108-1068 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79108-1068 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Milli-Grid Vertical Receptacle Dual Row Through-Hole, 0.76µm Gold (Au) Selective Plating, 38 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Vertical Receptacle. This dual-row through-hole connector features 0.76µm Gold (Au) Selective Plating for optimal signal transmission. With 38 circuits and lead-free construction, it ensures reliable performance in high-temperature environments. The Phosphor Bronze contact material and 2mm pitch guarantee durability and precision. Operating at 125V and 1A, it meets stringent quality standards for signal integrity. Its right-angle orientation, tube packaging, and compatibility with LR19980 and E29179 certifications make it a versatile choice for your electronic projects. Trust in the Milli-Grid Connector System for seamless PCB integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

