83421-9036

Heilind Number:MOL83421-9036
Manufacturer:Molex
Manufacturer Number:83421-9036
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Commercial Micro-D, CMD-to-D-Sub, 9 Circuits, Female - Male, 0.46m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 83421-9036
Series:83421 - Commercial Micro-D - D-Sub
Connector Type:Commercial Micro-D, D-Sub
Gender:Male
Termination Method:Crimp or Compression
Overall Length:0.46m
Connector A Type:D-Sub
Connector A Gender:Male
Connector B Type:D-Sub
Connector B Gender:Female
Cable Type:PVC
Cable Length:.46 m
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:9
Contact Termination Plating Thickness:1.27 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Commercial Micro-D to D-Sub
SKU:MOL83421-9036

Detailed Description

Enhance connectivity with this high-quality Commercial Micro-D to D-Sub Cable Assembly. Featuring a robust construction and 0.46m length, it ensures reliable data transmission in commercial settings. The female-to-male connector design with 9 circuits offers versatile compatibility, while the PVC cable and crimp/compression termination method guarantee secure and efficient connections. With RoHS compliance and durable plating, this assembly is a dependable choice for various applications in wire management and computer systems. Upgrade your setup with this essential component for seamless and high-performance connectivity.