| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83421-9037 |
| Series: | 83421 - Commercial Micro-D - D-Sub |
| Connector Type: | Commercial Micro-D, D-Sub |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Overall Length: | 0.91m |
| Connector A Type: | D-Sub |
| Connector A Gender: | Male |
| Connector B Type: | D-Sub |
| Connector B Gender: | Female |
| Cable Type: | PVC |
| Cable Length: | .91 m |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 9 |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Commercial Micro-D to D-Sub |
| Part Aliases: | 0834219037 |
| SKU: | MOL83421-9037 |
83421-9037
Specifications
Detailed Description
Enhance your connectivity with this high-quality Commercial Micro-D to D-Sub Cable Assembly. Featuring a durable PVC construction and boasting a length of 0.91m, it offers flexibility in your setup. With 9 circuits loaded and male-to-female connectors, it ensures reliable data transmission. The crimp or compression termination method allows for easy installation, while the 28 AWG wire size guarantees efficient performance. RoHS compliant and meticulously crafted, this cable assembly is a must-have for seamless computer connectivity. Upgrade your wire management system with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517702 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. It is only shipping location change. No tools nor equipment will be moved. | Download | |||
| 06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/01/2015 | GCM 10669118 - Supplier Change. This letter is to notify you of a supplier change for the standard 9 position D Subminiature connector that is used on various Commercial Micro D cable assemblies. In order to continue to fulfill orders this change is imminent. There is no change to form, fit or function, and test reports are available if requested. | Download | |||

