| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83421-9043 |
| Series: | 83421 - Commercial Micro-D |
| Connector Type: | Commercial Micro-D |
| Gender: | Female-Pigtail |
| Termination Method: | Crimp or Compression |
| Overall Length: | 0.91m |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Length: | .91 m |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 9 |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .225 mm |
| Lock to Mating Part: | No |
| Connector Assembly Type: | Single Ended Connector |
| Connector To Connector: | Commercial Micro-D to Pigtail |
| Part Aliases: | 0834219043 |
| SKU: | MOL83421-9043 |
83421-9043
Specifications
Detailed Description
Introducing our Commercial Micro-D Single Ended Connector, designed for seamless connectivity in a variety of applications. With 9 gold-plated contacts, this female-pigtail connector ensures reliable data transmission. The 0.91m cable length offers flexibility in setup, while the crimp or compression termination method guarantees secure attachment. Featuring a compact design, this connector is ideal for space-efficient installations. RoHS compliant and meticulously engineered, it's a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517702 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. It is only shipping location change. No tools nor equipment will be moved. | Download | |||
| 06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

