84700-0017

Dust Cover for Bayonet-Style Latch Connector, Black, with Brown Silicone Seal

Protect your Bayonet-Style Latch Connector with this sleek Dust Cover in Black, featuring a durable Polyester construction and a Brown Silicone Seal for added security. Designed specifically for RJ45 connectors, this essential accessory ensures dust and debris stay out, maintaining optimal performance. Conveniently packaged in a bag, it's easy to store and access whenever needed. With RoHS compliance and a temperature range suitable for various environments, it's the perfect solution for safeguarding your connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 84700-0017
Color: Black
Series: 84700 - RJ45
Number of Contacts: 8
Material: Polyester
Component Type: Dust Cover
Packaging: Bag
Number of Contacts Loaded: 8
Lock to Mating Part: No
Product Name: RJ45
Part Aliases: 0847000017
SKU: MOL84700-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: