84700-0001

Receptacle, Inline, Industrial, 8/8

Part Aliases: Molex 0847000001  
Enhance your industrial connectivity with this rugged inline receptacle, designed for seamless integration into your panel setup. Featuring an RJ45 connector with a straight body orientation and front mount panel installation, it ensures optimal performance in demanding environments. With an IP67 rating for dust and water resistance, along with a wide operating temperature range, from -20 to 80°C, it guarantees reliable functionality even in harsh conditions. Compliant with RoHS standards, this male connector offers a secure and durable solution for your networking needs. Upgrade to the 8/8 series and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 84700-0001
Series:84700 - RJ45
Amperage:1.5 A
Connector Type:RJ45
Gender:Male
Mount Type:Panel Mount
Body Orientation:Straight
Voltage:125 V
IP Rating:IP67
Thread Size:1-14
Orientation:Straight
Operating Temperature Range:-20 - 80 °C
Panel Mount:Front Mount
Coupling Nut Style:External Thread
Part Aliases:0847000001
SKU:MOL84700-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/24/2025516456 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production of IC product family from our EMS supplier in Canada to
Molex approved EMS suppliers in Europe.
Molex will complete internal qualification for the transferred products . No change will be made to the
products, no impact to customer assembly, product fit or function.
Download
07/29/2022512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this changeDownload
05/17/2022511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date.Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
12/31/2020508378 - Production Transfer. Being moved to a different production location. No
changes will be made to the product as a result of this move
Download
11/01/2020508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move.
Download
08/31/2020509062 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
03/24/2019505881 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
06/29/2018505308 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
09/23/2014GCM 10645677 - Tooling / Equipment Transfer.Download