84700-0003

Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal

Part Aliases: Molex 0847000003  
Protect your bayonet-style latch connector with this durable Dust Cover in sleek black. Designed with a black nitrile seal, it ensures a secure fit and safeguards against dust and debris. Made of high-quality polyester, this cover is built to last, even in harsh environments with an operating temperature range of -40 to 60°C. With eight contacts loaded, it provides comprehensive protection for your RJ45 connector, perfect for industrial or commercial applications. RoHS compliant for environmentally conscious practices. Keep your connectors pristine with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 84700-0003
Color:Black
Series:84700 - RJ45
Connector Type:RJ45
Number of Contacts:8
Material:Polyester
Component Type:Dust Cover
Operating Temperature Range:-40 - 60 °C
Number of Contacts Loaded:8
Lock to Mating Part:No
Part Aliases:0847000003
SKU:MOL84700-0003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/29/2022512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this changeDownload
08/31/2020509062 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
03/06/2017501335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
09/06/2016500556 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
09/23/2014GCM 10645677 - Tooling / Equipment Transfer.Download