| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85003-3378 |
| Color: | Gray |
| Series: | 85003 - IEC 603-2/DIN 41612 |
| Amperage: | 1 A |
| Connector Type: | IEC 603-2/DIN 41612 |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 622 Mb/s |
| Tail Length: | 3 mm |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .61 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 400 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 16 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0850033378 |
| SKU: | MOL85003-3378 |
85003-3378
Specifications
Detailed Description
Easily connect your PCB components with this high-quality backplane connector. Designed for durability and efficiency, it features 96 contacts in 3 rows, with a 2.54mm pitch for secure termination through hole mounting. The brass contact material with gold plating ensures reliable conductivity, rated for up to 250V AC/DC and 1A. Its right angle orientation and PCB retention make installation a breeze, while meeting stringent UL and CSA agency certifications for safety. With a mating cycle of 400 and data rate of 622 Mb/s, this connector is ideal for high-speed applications. Its robust construction and compliance with RoHS standards guarantee long-lasting performance in diverse electronic systems.

