85510-5117
Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Solder Tabs, Pick-and-Place Polyimide Tape, 13 Reel
Enhance your connectivity with our Vertical Surface Mount Modular Jack. Designed for top entry applications, this female connector features 4/4 configuration with solder tabs for secure attachment. Its pick-and-place polyimide tape ensures easy assembly, while the straight body orientation and 1.02mm pitch offer efficient PCB integration. Crafted from high-temperature thermoplastic and boasting gold over palladium nickel contact plating, it guarantees reliable performance in demanding environments. With a voltage rating of 125V DC and operating temperature range of -40 to 85°C, it's suitable for various industrial applications. RoHS compliant and non-magnetic, this RJ connector is a durable and environmentally friendly solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 85510-5117 |
Color: | Black |
Series: | 85510 - Modular Jack 4/4 |
Amperage: | 1.5 A |
Connector Type: | Modular Jack 4/4 |
Gender: | Female |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Palladium Nickel |
Body Orientation: | Straight |
Pitch: | 1.02 mm |
Voltage: | 125 V DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Vertical |
Component Type: | PCB Jack |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
Mating Cycles: | 2500 |
PCB Locator: | No |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Non Magnetic: | Yes |
Part Aliases: | 0855105117 |
SKU: | MOL85510-5117 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download |