85513-5009

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 22 Reel

Enhance your connectivity with our Vertical Surface Mount Modular Jack. This low-profile RJ45 connector, featuring 8/8 configuration, is designed for seamless integration into your electronic devices. Crafted with durable copper alloy contacts plated with gold over palladium nickel, it ensures reliable performance with a current rating of 1.5 A and voltage of 125 V DC. The high-temperature thermoplastic body, meeting flammability standards, guarantees safe operation in a wide temperature range. With straight orientation and PCB mount compatibility, it offers versatile installation options for your projects. Trust in its quality, with UL certification and RoHS compliance, making it ideal for various applications in networking and telecommunications. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85513-5009
Color: Black
Series: 85513 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold over Palladium Nickel
Body Orientation: Straight
Pitch: 1.02 mm
Voltage: 125 V DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: Vertical
Component Type: PCB Jack
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .051 µm, 1.016 µm
Mating Cycles: 2500
PCB Locator: No
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 045
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Non Magnetic: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0855135009
SKU: MOL85513-5009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: