85513-5109

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Pick-and-Place Polyimide Tape, 22 Reel

Upgrade your networking setup with our Vertical Modular Jack. Designed for Surface Mount installation, this RJ45 connector offers a seamless connection with a low profile design. Featuring 8/8 configuration, it ensures reliable performance for data transmission. The gold over palladium nickel plating on the copper alloy contacts guarantees optimal signal conductivity. With a straight body orientation and embossed tape packaging, it's convenient for pick-and-place assembly. RoHS compliant and operating within a wide temperature range, from -40 to 85°C, it's a durable and efficient solution for your PCB Jack needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 85513-5109
Color: Black
Series: 85513 - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Modular Jack 8/8, RJ45
Gender: Female
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold over Palladium Nickel
Body Orientation: Straight
Pitch: 1.02 mm
Voltage: 125 V DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: Vertical
Component Type: PCB Jack
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Contact Mating Area Plating Thickness: .051 µm, 1.016 µm
Mating Cycles: 2500
PCB Locator: No
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 1.27 mm
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Non Magnetic: Yes
Part Aliases: 0855135109
SKU: MOL85513-5109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: