85734-1013

Heilind Number:MOL85734-1013
Manufacturer:Molex
Manufacturer Number:85734-1013
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Gigabit Magnetic Jack, 2x6, with LEDs Left/Yellow-Green and Right/Yellow-Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85734-1013
Color:Black
Series:85734 - Magnetic Jack - RJ45
Amperage:1 A
Connector Type:Magnetic Jack, RJ45
Termination Method:Through Hole
Contact Material:Brass, Copper Alloy
Pitch:1.27 mm, 2.54 mm
Voltage:57 V
Material:PBT
Orientation:90° Angle
Component Type:PCB Jack
Number of Loaded Positions:8/8
Port Configuration:2x6
Packaging:Tray
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:1.27 mm, 2.54 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Jack Height:25.46 mm
Part Aliases:0857341013
SKU:MOL85734-1013

Detailed Description

Enhance your network connectivity with our high-performance Gigabit Magnetic Jack, featuring a 2x6 configuration and vibrant LED indicators in Left/Yellow-Green and Right/Yellow-Green colors. Designed for seamless integration onto PCBs, this black RJ45 connector offers reliable data transmission with an amperage of 1A and a voltage rating of 57V. Crafted with durable materials such as Brass and Copper Alloy, and housed in a PBT casing, it ensures longevity even in demanding environments. Its 90° Angle orientation and tray packaging make installation convenient, while gold-plated contact mating areas guarantee optimal signal transfer over 750 mating cycles. With features like ground-to-panel connectivity, PCB retention, and shielded construction, this component is a versatile solution for Ethernet and fiber optic applications requiring secure and efficient RJ45 connectivity.