85793-1012

Gigabit Magnetic Jack, 1x1 LEDs: Yellow/Green- Green

Part Aliases: Molex 0857931012  
Enhance network connectivity with our high-performance Gigabit Magnetic Jack, featuring 1x1 LEDs in Yellow/Green-Green. Designed for seamless integration, this female RJ45 Modular Jack 8/8 boasts a durable construction with brass and phosphor bronze contacts plated in gold for optimal signal transfer. With a 90° right angle body orientation and through-hole termination method, it ensures secure PCB mounting. UL certified and RoHS compliant, this component guarantees quality and environmental responsibility. Suitable for various applications, it operates at temperatures ranging from 0 to 70°C, making it a reliable choice for your networking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85793-1012
Color:Black
Series:85793 - Magnetic Jack - Modular Jack 8/8 - RJ45
Amperage:1 A
Connector Type:Magnetic Jack, Modular Jack 8/8, RJ45
Gender:Female
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:Thermoplastic Polyurethane
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:0 - 70 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.27 µm
PCB Thickness (Recommended):2.8 mm
UL Agency Certification:E177474
Contact Termination Plating:Tin
Termination Pitch:1.02 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Power Over Ethernet (PoE):Non-PoE
Part Aliases:0857931012
SKU:MOL85793-1012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2023513785 - Equipment Transfer, Production Transfer or Rearrangement. The existing manufacture will not support the production of this product family, need transfer the production line from XiaMen, China to new manufacture plant MianYang China to keep supporting this
product, No change on the product design. keep the existing supply chain without change on the raw components. the assembly tools will be transferred from existing vendor to new manufacture plant. no impact to product functional and customer assembly process. the change will be implemented after qualification has been done in the new manufacture location.
Download
11/17/2016500805 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
03/22/2016GCM 10713478 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that MOLEX will be using a replacement tool for the 1x1 housings of the Gigabit Magnetic Jack product family. The old tool is reaching its end of life, so a new tool is required to maintain production and avoid quality issues. The new housing will not be different to the old housing, so there will be no influence to fit, form or function.Download
12/25/2015GCM 10738792 - Manufacturing Process Change. Because the Magbox wire supplier have closed the old production line and moved the production line to the new location and will start to resume the production. Suntek move the tooling/equipment/Documents for the new production line. No impact on the functional, cosmetic and fit issue; this change will be implement once finish the internal qualification.Download
12/19/2015GCM 10692318 - Product Component Change. Download
11/13/2015GCM 10726660 - Supplier Change. This change is to notify on the change of magbox wire vendor due to cessation of supply from the current approved vendor. There will be no impact from this change, to the fit, form or function of the product. This change has been caused by the closure of the current wire supplier. The change will be implemented on a phased basis as old wire stocks are depleted. Trace-ability on the change will be ensured through connector date code tracking.Download
06/01/2015GCM 10683562 - New, Modified, Or Replacement Tooling.Download
03/01/2015GCM 10672659 - Manufacturing Process Change. The purpose of this process change is to reduce the risk of damage to the magnetics caused by ultrasonic cleaning. A new non-clean process has been developed and proven that removes the need for any cleaning during the magnetics/transformer construction process. This improvement was developed after a study indicated that ultrasonic cleaning has the ability to damage magnetic wire. This change will be phased in by product series during the first half of 2015.Download
01/15/2015GCM 10668484 - Change Construction Or Material.Download
06/30/2014GCM 10636537 - Tooling / Equipment Transfer. "The purpose of the change is the moving of the current production at contract manufacturer Audix. Audix are moving production to their main production facility 300m from No. 46 Xingnan Road, Jimei, Xiamen, Fujian, China to location No. 7 Rixin Road, Jimei, Xiamen, Fujian, China There is no change in processes, materials, equipments etc."Download