| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-1095 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872631095 |
| SKU: | MOL87263-1095 |
87263-1095
| Heilind Number: | MOL87263-1095 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-1095 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 10 Circuits, with Pick-and-Place Cap, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Milli-Grid Connector System, featuring a sleek design in classic black. Ideal for PCB applications, this connector boasts a high amperage of 1A and can accommodate 10 contacts across 2 rows. With surface mount termination and bottom entry orientation, installation is a breeze. Crafted from durable high temperature thermoplastic, it ensures reliable performance even in demanding environments. Gold plating in the contact mating area guarantees optimal signal transmission, while UL and CSA certifications underscore its quality and safety. Perfect for board to board connections, this connector is a must-have for your electronic projects.

