87264-3853

Heilind Number:MOL87264-3853
Manufacturer:Molex
Manufacturer Number:87264-3853
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.76µm Gold (Au) Selective, 38 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87264-3853
Color:Black
Series:87264 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:38
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:2.55 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:38
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Lock to Mating Part:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0872643853
SKU:MOL87264-3853

Detailed Description

Elevate your connectivity with the black Milli-Grid 87264 series board-to-board connector. Featuring 38 gold-plated contacts in a right-angle orientation, this high-performance component ensures reliable signal transmission in a compact 2mm pitch design. With surface mount termination and a 1A current rating, it's ideal for applications requiring precision and durability. Constructed from high-temperature thermoplastic, it meets stringent industry standards for material flammability and operating temperature range. Designed for ease of installation, this connector offers a tail length of 2.55mm and is compatible with 1.6mm PCB thickness. Trust in its quality and performance, backed by UL and CSA agency certifications. Upgrade your PCB assembly with this essential component, perfect for a range of electronic devices and systems.