| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87340-0415 |
| Color: | Black |
| Series: | 87340 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873400415 |
| SKU: | MOL87340-0415 |
87340-0415
| Heilind Number: | MOL87340-0415 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87340-0415 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount (Very Low Profile), Top Entry, without Locating Peg, 0.25µm Gold (Au) Plating, 4 Circuits, Lead-Free, Tube, Black
More >>Specifications
Detailed Description
Experience seamless connectivity with our Milli-Grid 87340-0415 PCB Socket Receptacle in sleek black. Designed for precision, this connector features 4 gold-plated contacts on a 2mm pitch, ensuring reliable signal transmission at up to 125V and 1A. Crafted from high-temperature thermoplastic, it guarantees durability even in demanding environments. With surface mount termination and vertical orientation, installation is a breeze. UL and CSA certified, this connector meets stringent quality standards for your peace of mind. Ideal for board-to-board applications, it offers a secure lock to the mating part, enhancing stability. RoHS compliant and lead-free process capable, it's also environmentally friendly. Trust in the performance and versatility of our Milli-Grid 87340-0415 for your connectivity needs.

