87368-2026

Heilind Number:MOL87368-2026
Manufacturer:Molex
Manufacturer Number:87368-2026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Side Entry, 0.25µm Gold (Au) Plating, 20 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87368-2026
Color:Black
Series:87368 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:20
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0873682026
SKU:MOL87368-2026

Detailed Description

Enhance your electronic connections with our Milli-Grid Receptacle. Designed for surface mount installation with convenient side entry, this receptacle features 0.25µm Gold (Au) plating for reliable conductivity. With 20 circuits and lead-free construction, it ensures efficient signal transmission. Crafted from durable Nylon and boasting a voltage rating of 125 V, it guarantees performance and safety. Its right-angle orientation and tube packaging make it easy to integrate into your assembly process. RoHS compliant and suitable for various PCB applications, this connector is a versatile and essential component for your projects.