| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87368-2625 |
| Color: | Black |
| Series: | 87368 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873682625 |
| SKU: | MOL87368-2625 |
87368-2625
| Heilind Number: | MOL87368-2625 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87368-2625 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 26 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Receptacle, featuring a sleek black design and durable construction for reliable performance. With 26 circuits and side entry for easy installation, this surface-mount connector offers 0.76µm Gold (Au) plating for optimal signal transmission. Lead-free and compliant with industry standards, it ensures safe and efficient operation in various electronic applications. The right-angle orientation and PCB locator facilitate seamless integration, while the phosphor bronze contact material guarantees long-lasting durability. Trust in our Milli-Grid Connector System for superior quality and performance in your projects.

