87381-1675

Heilind Number:MOL87381-1675
Manufacturer:Molex
Manufacturer Number:87381-1675
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, 16 Circuits, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-1675
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873811675
SKU:MOL87381-1675

Detailed Description

Upgrade your PCB connections with the high-performance Milli-Grid 87381 Series Socket Receptacles. Designed for surface mount applications, these connectors feature 16 gold-plated contacts for reliable signal transmission at up to 125V and 1.9A. With a pitch of 2mm and vertical orientation, they offer easy integration into your circuit design. Constructed from high-temperature thermoplastic, they ensure durability in demanding environments. UL and CSA certified, these connectors meet stringent quality standards. Perfect for board-to-board applications, they are stackable for added versatility. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with the Milli-Grid 87381 Series.