| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-2237 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873812237 |
| SKU: | MOL87381-2237 |
87381-2237
| Heilind Number: | MOL87381-2237 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-2237 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, without Locating Peg, 22 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with our Milli-Grid 87381 series black connector. Designed for optimal performance, this surface mount connector features 22 contacts in a 2-row configuration, with a pitch of 2mm for seamless integration. Crafted from high temperature thermoplastic and boasting gold plating in the contact mating area, it guarantees durability and reliable signal transmission. With UL and CSA certifications, rest assured of its quality and safety compliance. Perfect for board-to-board applications, this connector is a versatile solution for your electronic projects. Its vertical orientation and stackable design offer flexibility in installation, while its tin-plated termination ensures efficient soldering. RoHS compliant, it meets environmental standards, making it a sustainable choice for your assemblies. Upgrade your connectivity with this high-performance PCB socket receptacle.

