87381-2638

Heilind Number:MOL87381-2638
Manufacturer:Molex
Manufacturer Number:87381-2638
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, with Locating Peg, 26 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-2638
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:26
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873812638
SKU:MOL87381-2638

Detailed Description

Enhance your PCB connectivity with our high-performance Milli-Grid 87381 series connector. Designed for seamless signal transmission, this black connector features 26 gold-plated contacts, ensuring reliable conductivity. With a surface mount termination method and a 2mm pitch, it offers easy installation on your board. Its high temperature thermoplastic construction and UL certification guarantee durability and safety. Perfect for a variety of applications, this vertical orientation connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your electronic designs with the precision and quality of our Milli-Grid connector.