| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-4075 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873814075 |
| SKU: | MOL87381-4075 |
87381-4075
| Heilind Number: | MOL87381-4075 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-4075 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, without Cover, without Locating Pegs, 40 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Milli-Grid PCB Socket Receptacles, designed for efficient signal transmission in electronic applications. Featuring a vertical orientation and surface mount termination method, these black connectors offer a secure fit for high-density PCB layouts. With 40 gold-plated contacts in a 2mm pitch, they ensure reliable performance at up to 125V and 1.9A. Constructed from high-temperature thermoplastic and meeting stringent flammability standards, they guarantee durability and safety. Stackable and suitable for board-to-board connections, these components are essential for your electronic assembly needs. With UL and CSA agency certifications, as well as lead-free and RoHS compliance, they align with industry standards for environmental responsibility. Trust in the quality and functionality of our Milli-Grid connectors for seamless integration into your electronic designs.

