87381-4638

Heilind Number:MOL87381-4638
Manufacturer:Molex
Manufacturer Number:87381-4638
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, with Locating Peg, 46 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-4638
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:46
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873814638
SKU:MOL87381-4638

Detailed Description

Enhance your circuit connections with our Milli-Grid 87381 series vertical socket receptacle. Designed for optimal performance, this black connector features 46 gold-plated contacts for reliable signal transmission. With a pitch of 2mm, it ensures precise alignment on your PCB. The high-temperature thermoplastic construction guarantees durability, while surface mount termination offers easy installation. UL and CSA certified, it meets stringent quality standards. Perfect for board-to-board applications, this connector is a versatile and essential component for your electronic projects.