87427-0242
Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, without Flange, 2 Circuits, Tin (Sn) over Nickel (Ni) Plating, Bulk Packaging
Part Aliases: Molex 0874270242
Introducing the Mini-Fit Jr. Header, a versatile connectivity solution with a 4.20mm pitch, ideal for vertical mounting without a flange. With 2 circuits, it offers reliable performance in various applications. The tin over nickel plating ensures durability and efficient signal transmission. Crafted from high-quality materials like brass and Nylon, this straight-oriented connector is designed for through-hole termination. Meeting stringent standards for operating temperature and voltage (up to 600V), it guarantees safe and efficient operation. Its compact design and polarized orientation make it easy to install, while its bulk packaging ensures convenience for large-scale projects. With features like UL and CSA agency certifications for compliance and reliability, the Mini-Fit Jr. Header is the perfect choice for wire-to-board connections in PCB assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87427-0242 |
Color: | Beige |
Series: | 87427 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874270242 |
SKU: | MOL87427-0242 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download |