87427-0642
Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, without Flange, 6 Circuits, Tin (Sn) over Nickel (Ni) Plating, Bulk Packaging
Part Aliases: Molex 0874270642
Easily connect wires to circuit boards with this Mini-Fit Jr. Header. Featuring a 4.20mm pitch and 6 circuits, this straight, vertical header is designed for through-hole termination. Constructed with brass contacts and a nylon body, it ensures reliable performance in a wide temperature range. With tin plating over nickel, it offers corrosion resistance and durability. Meeting RoHS standards, it is environmentally friendly. Perfect for wire-to-board applications, this header is a versatile and essential component for electronic assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87427-0642 |
Color: | Beige |
Series: | 87427 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874270642 |
SKU: | MOL87427-0642 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download |