87437-0243
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 2 Circuits, Embossed Tape on Reel Packaging
Elevate your circuit board connections with our Pico-SPOX 87437 - a high-performance, surface-mount connector designed for seamless integration. Featuring two contacts and a straight, vertical orientation, this component ensures reliable power delivery at a steady amperage of 2.5 A and voltage of 250 V AC/DC. Crafted with durable brass and nylon materials, it guarantees long-lasting performance even in extreme operating temperatures ranging from -55 to 105 °C. With tin plating for efficient contact mating and UL agency certification for quality assurance, this RoHS-compliant connector is the perfect choice for your wire-to-board setups. Its compact 1.5 mm pitch and fully shrouded design make it ideal for various PCB applications, while its lock-to-mating-part feature adds an extra layer of security. Trust in the Pico-SPOX 87437 for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87437-0243 |
Color: | Beige |
Series: | 87437 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.5 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874370243 |
SKU: | MOL87437-0243 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. |
Download |