87439-1400
1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 14 Circuits, Off-White Housing
Enhance your electrical connections with our Pico-SPOX Connector, meticulously designed for optimal performance. Constructed with durable nylon housing and featuring 14 contacts in a single row, this connector ensures secure and reliable signal transmission. With a compact pitch of 1.5mm and a current rating of 2.5A, it is ideal for various circuit applications. Certified for UL and CSA standards, and RoHS compliant, you can trust in its safety and quality. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. The polarized design and locking feature guarantee proper mating, while its wire-to-board connection system offers easy installation. Perfect for professional or DIY projects, this connector is a must-have for any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87439-1400 |
Color: | Natural |
Series: | 87439 |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Pico-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874391400 |
SKU: | MOL87439-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download |
08/22/2015 | GCM 10706748 - Supplier Change. | Download |
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |
12/27/2014 | GCM 10633706 - Change In Packaging Specifications. The purpose of this letter is to inform you of relevant changes that will be implemented on the packaging change for SPQ and MOQ. In order to optimize the space for the existing standard packing, a new packing standard will be introduced to fulfill customer requirement. Please refer to attachment list for the impacted part-numbers and the quantity change. The original MOQ will be reduce half the size to accommodate with smaller quantity needed for order loading based on customer preference. |
Download |