| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87568-2063 |
| Color: | Black |
| Series: | 87568 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 100 |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0875682063 |
| SKU: | MOL87568-2063 |
87568-2063
| Heilind Number: | MOL87568-2063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87568-2063 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your cable-to-board connections with our Milli-Grid Cable-to-Board Receptacle. Designed for seamless integration, this dual-row receptacle features IDT termination for reliable performance. With a lead-free construction and a total of 20 circuits, it meets high industry standards. The black color and compact 0.38 pitch make it versatile for various applications. Crafted from durable materials such as polyester and copper alloy, it ensures longevity even in demanding environments. Operating temperature ranging from -20 to 85°C and compatibility with 28 AWG wire further enhance its usability. With UL and CSA certifications, you can trust in its quality and safety. Perfect for PCB connectors, this receptacle is a valuable addition to your electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

