87568-2663
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 26 Circuits, 0.38
Introducing the Milli-Grid Cable-to-Board Receptacle, featuring a dual-row design and lead-free construction for eco-conscious connectivity. With 26 circuits and a 0.38 color, this black receptacle is part of the high-performance 87568 Milli-Grid series. Ideal for applications requiring a 2mm pitch, it offers secure termination with IDT technology. Constructed with durable polyester and copper alloy, it ensures reliable conductivity in a wide operating temperature range from -20 to 85°C. Gold plating on the contact mating area enhances signal transmission, while its polarized design and UL/RoHS certifications guarantee quality and compliance. Perfect for PCB assemblies, this female connector accommodates 28 AWG wire sizes, making it a versatile solution for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87568-2663 |
Color: | Black |
Series: | 87568 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Gender: | Female |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 100 |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0875682663 |
SKU: | MOL87568-2663 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |