| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87568-3294 |
| Color: | Black |
| Series: | 87568 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 100 |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0875683294 |
| SKU: | MOL87568-3294 |
87568-3294
Specifications
Detailed Description
Enhance your cable-to-board connections with this dual-row Milli-Grid Receptacle. Featuring 32 circuits and lead-free construction, it ensures reliable performance with a pitch of 2mm and 1A amperage. Crafted with durable materials like polyester and copper alloy, it guarantees longevity even in demanding environments. The 0.76µm Gold (Au) Selective Plating offers excellent conductivity, while the Center Polarization Key and Locking Friction Ramp provide secure mating. UL and CSA certifications further attest to its quality and safety standards. Perfect for PCB applications, this connector is a versatile and essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

