| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87568-3693 |
| Color: | Black |
| Series: | 87568 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 100 |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0875683693 |
| SKU: | MOL87568-3693 |
87568-3693
Specifications
Detailed Description
Enhance your cable-to-board connectivity with the Milli-Grid Receptacle, featuring a dual-row design for seamless integration. This lead-free connector boasts 36 circuits, ideal for high-density applications. With a pitch of 2mm and operating temperatures ranging from -20°C to 85°C, it offers reliable performance in diverse environments. The IDT termination method ensures secure attachment, while the beryllium copper contact material and gold plating guarantee optimal conductivity. Compliant with RoHS standards, this black polyester connector is not only durable but also environmentally friendly. Perfect for PCB applications, it's a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

