87568-7004

MGrid IDT Rec /OPolKeyLRmp .76AuLF 44Ckt

The MGrid IDT Rec /OPolKeyLRmp .76AuLF 44Ckt is a high-quality connector designed for reliable performance in various applications. With a compact Milli-Grid design, it offers secure connectivity for PCBs. This connector features gold-plated contacts, ensuring excellent conductivity and corrosion resistance. Certified by CSA and UL agencies, it meets stringent quality standards. The robust construction and durable materials make it ideal for demanding environments. Enhance your PCB assembly with the efficiency and precision of the Milli-Grid Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-7004
Series: 87568 - Milli-Grid
Connector Type: Milli-Grid
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0875687004
SKU: MOL87568-7004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: