87569-1016

2.00mm Strain Relief for Dual Row IDT, 16 Circuits

Part Aliases: Molex 0875691016  
Enhance the durability and stability of your Milli-Grid connectors with our Strain Relief accessory. Crafted from high temperature thermoplastic in sleek black, this essential component ensures secure connections in demanding environments. Designed for the 87569 series, it features two rows and accommodates 16 contacts, meeting RoHS compliance standards for environmentally conscious practices. Conveniently packaged in a bag, it's a must-have for maintaining the integrity of your RJ connectors, perfect for applications in modular, Ethernet, and fiber optic setups. Elevate your connectivity experience with this dependable strain relief solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87569-1016
Color:Black
Series:87569 - Milli-Grid
Accessory Type:Strain Relief
Connector Type:Milli-Grid
Number of Contacts:16
Number of Rows:2
Material:High Temperature Thermoplastic
Component Type:Strain Relief
Packaging:Bag
Number of Contacts Loaded:16
Part Aliases:0875691016
SKU:MOL87569-1016

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2024515684 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production of the 87569 product series from Singapore to the Molex Malaysia production facility.
Download