87568-1693

Heilind Number:MOL87568-1693
Manufacturer:Molex
Manufacturer Number:87568-1693
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87568-1693
Color:Black
Series:87568 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Gender:Female
Number of Contacts:16
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Pitch:2 mm
Voltage:125 V
Material:Polyester
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:16
Mating Cycles:100
Polarized to Mate:Yes
Wire Size:28 AWG
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0875681693
SKU:MOL87568-1693

Detailed Description

Introducing the Milli-Grid Cable-to-Board Receptacle, designed for seamless connectivity in electronic assemblies. This dual-row receptacle features IDT termination, making it easy to integrate into your system. With 16 circuits and a 0.38" pitch, it offers reliable performance for your power and signal transmission needs. Crafted from durable materials and lead-free for environmental compliance, this receptacle ensures longevity and sustainability. Suitable for 28 AWG wire, it guarantees secure contacts for your connections. UL and CSA certified, with a wide operating temperature range from -20°C to 85°C, it meets rigorous industry standards for quality and performance. Perfect for PCB applications, this black receptacle is a versatile solution for your connectivity requirements.