| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87713-1001 |
| Series: | 87713 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 30 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 15 p - 7 s |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877131001 |
| SKU: | MOL87713-1001 |
87713-1001
| Heilind Number: | MOL87713-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87713-1001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Vertical, Standard Height, with 3.70mm Plastic Locating Peg, 0.76µm Gold (Au) Selective Plating, 22 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Serial ATA connector, featuring a high-performance design for seamless data transfer. Boasting 22 contacts and a durable copper alloy construction, this connector ensures reliable signal transmission. With a surface mount termination method and a pitch of 1.27mm, it's easy to integrate into your system. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for various environments. The gold plating on the contact mating area guarantees optimal conductivity, while the high-temperature thermoplastic housing offers durability. UL and CSA certified, this connector meets rigorous quality standards. Whether for industrial or commercial applications, this Serial ATA connector is a must-have for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517592 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 08/25/2025 | 516691 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is moving the machines to run SAS products at subcon as part of its business. no coo change as the subcon is located in Singapore | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||

