87715-9006
1.00mm Pitch, PCI Express Connector, 36 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76
Experience high-speed data transfer with our black PCI Express connector, designed for seamless integration in your electronic devices. With a straight orientation and vertical entry angle, this connector features 36 gold-plated contacts for reliable signal transmission. Constructed with high temperature thermoplastic housing, it ensures durability in extreme operating conditions. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for edgecard to PCB connections, this connector is a must-have for efficient board-to-board connectivity. Upgrade your system with the latest in PCIe technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87715-9006 |
Color: | Black |
Series: | 87715 - PCI Express |
Amperage: | 1.1 A |
Connector Type: | PCI Express |
Housing Material: | Thermoplastic |
Number of Contacts: | 36 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Edgecard to PCB |
Data Rate: | 8 Gb/s |
Angle: | Vertical (Top Entry) |
Tail Length: | 2.54 mm |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1 mm |
Electrical Model: | Yes |
Power and Signal Configuration: | 36 s - 0 p |
Edge Card Thickness: | 1.57 mm |
Standards Met: | PCIe |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877159006 |
SKU: | MOL87715-9006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2014 | GCM 10619120 - Tooling / Equipment Transfer. | Download |