| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-0614 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877520614 |
| SKU: | MOL87752-0614 |
87752-0614
| Heilind Number: | MOL87752-0614 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87752-0614 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 6 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.70mm , PC Tail Length 3.00mm , Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our sleek black 87752 series PCB Pin Header. Featuring 6 contacts in a single row, this through-hole termination method ensures secure installation. Crafted with durable copper alloy contacts and nylon material, it guarantees reliable performance. With a pitch of 2mm and a maximum voltage of 125V, it's suitable for various applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. The vertical orientation and 3mm tail length offer flexibility in PCB assembly, while the tin plating ensures efficient soldering. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution. With surface mount compatibility and breakaway design, it's easy to integrate and customize. Upgrade your electronic projects with this essential component.

