| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87752-1024 |
| Color: | Black |
| Series: | 87752 |
| Amperage: | 2 A |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.7 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877521024 |
| SKU: | MOL87752-1024 |
87752-1024
| Heilind Number: | MOL87752-1024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87752-1024 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 10 Circuits, 2.50µm Tin (Sn) Plating, 4.00mm , PC Tail Length 2.70mm , Lead-Free
More >>Specifications
Detailed Description
Easily connect components on your circuit board with our Vertical PCB Pin Header. Designed for through-hole mounting with 10 contacts in a single row, this header offers reliable performance with its copper alloy contacts and tin plating. The black nylon housing ensures durability, while the 2mm pitch allows for efficient PCB layout. With a voltage rating of 125V and amperage of 2A, it meets standard operating requirements. RoHS compliant and surface-mount compatible, this header is a versatile solution for your connectivity needs. Packaged in a convenient tray, it's ready for assembly in your next project.

