87752-1214

Heilind Number:MOL87752-1214
Manufacturer:Molex
Manufacturer Number:87752-1214
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

2.00mm Pitch Header, Through Hole, Breakaway, Vertical, 12 Circuits, 2.50µm Tin (Sn) Plating, Mated Height 3.70mm , PC Tail Length 3.00mm , Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87752-1214
Color:Black
Series:87752
Amperage:2 A
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:12
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.7 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877521214
SKU:MOL87752-1214

Detailed Description

Easily connect and secure your electronic components with our Black Vertical Board to Board and Wire to Board Connector. Designed for efficient through-hole installation, this 12-contact, 1-row connector boasts a durable nylon construction with copper alloy contacts, ensuring reliable performance. With a pitch of 2mm, it accommodates various PCB layouts, while its 125V, 2A rating makes it suitable for a range of applications. The tin-plated contact mating area guarantees optimal conductivity, even under high temperatures, with a lead-free wave soldering process capability. RoHS compliant and surface-mount compatible, this connector offers versatile and environmentally conscious connectivity solutions.