| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87755-0003 |
| Color: | Black |
| Series: | 87755 - Dual Body |
| Amperage: | 2 A |
| Connector Type: | Dual Body |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.25 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 20 mm |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877550003 |
| SKU: | MOL87755-0003 |
87755-0003
| Heilind Number: | MOL87755-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87755-0003 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
2.00mm Pitch PCB Header, Through Hole, Single Row Dual Body, Vertical, 3 Circuits, Tin (Sn) Overall, 20.00mm Stacking Height, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our Dual Body 87755 Series PCB Pin Header. Featuring a sleek black design, this connector boasts 3 contacts and a 2mm pitch for secure and efficient through hole termination. Crafted from high-quality materials including copper alloy and nylon, it ensures reliable performance with a voltage rating of 125V and 2A amperage. The vertical orientation and stackable feature offer versatility in assembly, while its surface mount compatibility and breakaway option cater to various installation needs. With RoHS compliance and lead-free process capability, it prioritizes environmental responsibility without compromising on quality. Elevate your PCB connectivity with this essential component.

