87758-0416
2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 4 Circuits, 0.38
Easily connect components on your PCB with this straight, black Milli-Grid connector. Featuring two rows of four contacts, it ensures reliable power and signal transmission with a 2A current rating and 125V voltage. The through-hole termination method and 2mm pitch make for secure and efficient assembly, while the gold-plated phosphor bronze contacts guarantee long-lasting performance. Constructed with durable nylon, this vertical connector is suitable for a wide range of applications, meeting stringent operating temperature requirements from -55 to 105°C. With its tray packaging and RoHS compliance, it offers convenience and environmental responsibility in one. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87758-0416 |
Color: | Black |
Series: | 87758 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877580416 |
SKU: | MOL87758-0416 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |