87758-1416
2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 14 Circuits, 0.38
Enhance connectivity within your electronic devices with our Milli-Grid 87758 series Straight Board to Board Connector. Designed for optimal performance, this black connector features 14 gold-plated contacts, each with a current rating of 2A and a voltage capacity of 125V. With a durable nylon body and through-hole termination, it ensures secure and reliable connections in any application. Operating within a wide temperature range from -55 to 105°C, it is suitable for various environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for PCB assemblies, this vertical connector offers efficient signal transmission and is surface mount compatible, making it ideal for compact designs. Whether for industrial or consumer electronics, trust in the quality and performance of our Milli-Grid Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87758-1416 |
Color: | Black |
Series: | 87758 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877581416 |
SKU: | MOL87758-1416 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |