87758-1616
2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 16 Circuits, 0.38
Easily connect and secure your devices with this straight black Milli-Grid connector. Designed for through-hole termination, it boasts a durable nylon body and phosphor bronze contacts, ensuring reliable performance. With 16 gold-plated contacts and a 2mm pitch, it offers efficient power transmission at up to 125V and 2A. Suitable for vertical orientation on PCBs with 1.6mm thickness, it's ideal for various electronic applications. RoHS compliant and lead-free process capable, it meets high industry standards for environmental responsibility. Its tray packaging and breakaway feature make installation convenient, while its surface-mount compatibility adds versatility to your assembly process. Trust in its 100 mating cycles and wide operating temperature range for long-lasting usage. Whether for board-to-board connections or other PCB setups, this connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87758-1616 |
Color: | Black |
Series: | 87758 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877581616 |
SKU: | MOL87758-1616 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |