87759-0664
Milli-Grid Header, Surface Mount, Vertical, 6 Circuits, 0.38
Introducing the Milli-Grid Header, a crucial component for your surface mount applications. With a vertical orientation, this black connector features 6 circuits and a 0.38 pitch, meeting the stringent requirements of the 87759 Milli-Grid series. Boasting a durable construction with a phosphor bronze contact material and nylon body, it ensures reliable performance in diverse environments. Rated for 2A and 125V, this header is suitable for various electronic systems. Its surface mount termination method, gold contact plating, and RoHS compliance guarantee optimal connectivity and environmental responsibility. Perfect for board-to-board connections, this header is a versatile solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87759-0664 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877590664 |
SKU: | MOL87759-0664 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |